AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX08MTCX

DigiKey Part Number
74VCX08MTCXTR-ND - Tape & Reel (TR)
74VCX08MTCXCT-ND - Cut Tape (CT)
74VCX08MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VCX08MTCX
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 30pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC08PW,118Nexperia USA Inc.1.9151727-6558-1-ND0,32000 €Similar
SN74ALVC08DGVRTexas Instruments53.566296-5107-1-ND0,39000 €Similar
SN74ALVC08IPWRG4Q1Texas Instruments2.000296-SN74ALVC08IPWRG4Q1CT-ND0,61000 €Similar
SN74ALVC08IPWRQ1Texas Instruments32.617296-31757-1-ND0,50000 €Similar
SN74ALVC08PWRTexas Instruments74.417296-5109-1-ND0,43000 €Similar
In-Stock: 848
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29600 €2,96 €
250,26440 €6,61 €
1000,22970 €22,97 €
2500,21312 €53,28 €
5000,20314 €101,57 €
Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,53500 €5,35 €
250,44360 €11,09 €
1000,34020 €34,02 €
2500,28952 €72,38 €
5000,25834 €129,17 €
1.0000,23223 €232,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €