74VCX00MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10.469
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,10996 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13186 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 803.832
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 67.140
Unit Price: 0,54000 €
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX00MTCX

DigiKey Part Number
74VCX00MTCXTR-ND - Tape & Reel (TR)
74VCX00MTCXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74VCX00MTCX
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 91.081 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

50.000In Stock
Ships from Flip Electronics
41.081In Stock
Ships from Rochester Electronics, LLC