NAND Gate IC 4 Channel 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC00DGVR

DigiKey Part Number
296-5100-2-ND - Tape & Reel (TR)
296-5100-1-ND - Cut Tape (CT)
296-5100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC00DGVR
Description
IC GATE NAND 4CH 2-INP 14TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC00DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TVSOP
Number of Inputs
2
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27700 €2,77 €
250,24680 €6,17 €
1000,21400 €21,40 €
2500,19844 €49,61 €
5000,18902 €94,51 €
1.0000,18219 €182,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17491 €349,82 €
4.0000,16966 €678,64 €
6.0000,16704 €1.002,24 €
10.0000,16412 €1.641,20 €
14.0000,16242 €2.273,88 €
20.0000,16079 €3.215,80 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €

Other Suppliers on DigiKey

801.980In Stock
Ships from Rochester Electronics, LLC