Similar
Similar

Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DQFN (3x2.5) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VCX00MTCX | onsemi | 91.081 | 74VCX00MTCXCT-ND | 0,51000 € | Similar |
| 74ALVC00BQ,115 | Nexperia USA Inc. | 0 | 1727-74ALVC00BQ,115CT-ND | 0,33000 € | Similar |



