Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVXC3245WM | |
|---|---|
DigiKey Part Number | 74LVXC3245WMFS-ND |
Manufacturer | |
Manufacturer Product Number | 74LVXC3245WM |
Description | IC XLTR VL BIDIR 24-SOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVXC3245WM Models |
Category | Voltage - VCCA 2.7 V ~ 3.6 V |
Manufacturer onsemi | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-SOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245PW-Q100J | Nexperia USA Inc. | 1.349 | 1727-74AVC8T245PW-Q100JCT-ND | 1,06000 € | Similar |
| 74LVC4245APW-Q100J | Nexperia USA Inc. | 0 | 1727-8433-1-ND | 0,65000 € | Similar |
| 74LVC8T245BQ-Q100J | Nexperia USA Inc. | 5.662 | 1727-8094-1-ND | 0,96000 € | Similar |
| ADG3308BCBZ-1-REEL | Analog Devices Inc. | 0 | ADG3308BCBZ-1-REEL-ND | 2,60323 € | Similar |
| ADG3308BRUZ-REEL7 | Analog Devices Inc. | 1.488 | 505-ADG3308BRUZ-REEL7CT-ND | 4,67000 € | Similar |









