74LVX74MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 74.621
Unit Price: 0,96000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.815
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.368
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 78.676
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 60.900
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.665
Unit Price: 2,03000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.954
Unit Price: 0,74011 €
Datasheet

Similar


Texas Instruments
In Stock: 6.906
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.669
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.635
Unit Price: 0,56000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX74MTC

DigiKey Part Number
74LVX74MTC-ND
Manufacturer
Manufacturer Product Number
74LVX74MTC
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
85 MHz
Max Propagation Delay @ V, Max CL
13.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51.700 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

51.700In Stock
Ships from Flip Electronics