74LVX74M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.268
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.165
Unit Price: 0,26000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.942
Unit Price: 0,76593 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.897
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.326
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.567
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.270
Unit Price: 0,41309 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.566
Unit Price: 0,44751 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 124.850
Unit Price: 0,44751 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 46.250
Unit Price: 0,32703 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17.830
Unit Price: 0,14630 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX74M

DigiKey Part Number
74LVX74MFS-ND
Manufacturer
Manufacturer Product Number
74LVX74M
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
85 MHz
Max Propagation Delay @ V, Max CL
13.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 124.850 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

124.850In Stock
Ships from Rochester Electronics, LLC