Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX74M

DigiKey Part Number
2156-74LVX74M-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LVX74M
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
13.2ns @ 3.3V, 50pF
Manufacturer
Fairchild Semiconductor
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Bulk
Voltage - Supply
2V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
85 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.566
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:13566
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8570,29747 €254,93 €
Unit Price without VAT:0,29747 €
Unit Price with VAT:0,35399 €