Similar
Similar
Similar
Similar
Similar
Similar

74LVX374SJX | |
|---|---|
DigiKey Part Number | 74LVX374SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX374SJX |
Description | IC FF D-TYPE SINGLE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX374SJX Models |
Category | Max Propagation Delay @ V, Max CL 14.1ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 95 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC374NSR | Texas Instruments | 97.887 | 296-SN74AHC374NSRCT-ND | 0,76000 € | Similar |
| SN74LV374ADW | Rochester Electronics, LLC | 13.008 | 2156-SN74LV374ADW-ND | 0,85000 € | Similar |
| SN74LV374ADWR | Texas Instruments | 53.116 | 296-SN74LV374ADWRCT-ND | 0,69000 € | Similar |
| SN74LV374ANSR | Texas Instruments | 3.025 | 296-37426-2-ND | 0,79040 € | Similar |
| SN74LV374ATDWR | Texas Instruments | 6.780 | 296-21044-1-ND | 0,42495 € | Similar |



