Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVX374MTC | |
|---|---|
DigiKey Part Number | 74LVX374MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LVX374MTC |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX374MTC Models |
Category | Max Propagation Delay @ V, Max CL 14.1ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 95 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX374DTR2G | onsemi | 1.623 | 488-MC74LVX374DTR2GCT-ND | 0,82000 € | Parametric Equivalent |
| SN74AHC374PWR | Texas Instruments | 81.927 | 296-1102-1-ND | 0,51000 € | Similar |
| SN74LV374ADBR | Texas Instruments | 75.650 | 296-12553-1-ND | 1,06000 € | Similar |
| SN74LV374APW | Texas Instruments | 8.201 | 296-SN74LV374APW-ND | 0,86000 € | Similar |
| SN74LV374APWR | Texas Instruments | 1.521 | 296-3820-1-ND | 0,82000 € | Similar |




