Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV374ATPWT

DigiKey Part Number
SN74LV374ATPWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV374ATPWT
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV374ATPWT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.1ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
16mA, 16mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
2 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 6.750 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,30678 €383,48 €
1.7500,30201 €528,52 €
2.5000,29744 €743,60 €
6.2500,28758 €1.797,38 €
12.5000,28164 €3.520,50 €
25.0000,27675 €6.918,75 €
Unit Price without VAT:0,30678 €
Unit Price with VAT:0,36507 €

Other Suppliers on DigiKey

6.750In Stock
Ships from Rochester Electronics, LLC