74LVX374M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 21.000
Unit Price: 1,63000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.082
Unit Price: 1,01988 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.008
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 53.116
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.025
Unit Price: 0,79040 €
Datasheet

Similar


Texas Instruments
In Stock: 6.780
Unit Price: 0,42495 €
Datasheet

Similar


Texas Instruments
In Stock: 9.994
Unit Price: 0,55000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX374M

DigiKey Part Number
74LVX374M-ND
Manufacturer
Manufacturer Product Number
74LVX374M
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
14.1ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
95 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX374DWR2Gonsemi21.000488-MC74LVX374DWR2GCT-ND1,63000 €Direct
SN74AHC374DWRochester Electronics, LLC14.0822156-SN74AHC374DW-ND1,01988 €Similar
SN74LV374ADWRochester Electronics, LLC13.0082156-SN74LV374ADW-ND0,85000 €Similar
SN74LV374ADWRTexas Instruments53.116296-SN74LV374ADWRCT-ND0,69000 €Similar
SN74LV374ANSRTexas Instruments3.025296-37426-2-ND0,79040 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types