74LVX273MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.869
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.271
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.975
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.948
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.499
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 54.480
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.384
Unit Price: 0,31698 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.892
Unit Price: 0,44548 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX273MTC

DigiKey Part Number
74LVX273MTC-ND
Manufacturer
Manufacturer Product Number
74LVX273MTC
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVX273MTC Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
14.5ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
90 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX273MTCXonsemi1.86974LVX273MTCXCT-ND0,64000 €Parametric Equivalent
SN74AHC273PWRTexas Instruments2.271296-SN74AHC273PWRCT-ND0,34000 €Similar
SN74LV273ADBRTexas Instruments5.975296-12349-1-ND0,43000 €Similar
SN74LV273ADGVRTexas Instruments1.948296-3810-1-ND1,01000 €Similar
SN74LV273APWTexas Instruments3.499296-26550-5-ND0,70000 €Similar
Obsolete
Marketplace Stock: 58.400 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

58.400In Stock
Ships from Flip Electronics