
SN74LV273ADGVR | |
|---|---|
DigiKey Part Number | 296-3810-2-ND - Tape & Reel (TR) 296-3810-1-ND - Cut Tape (CT) 296-3810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV273ADGVR |
Description | IC FF D-TYPE SGL 8-BIT 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV273ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TVSOP | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,56360 € | 14,09 € |
| 100 | 0,49670 € | 49,67 € |
| 250 | 0,46472 € | 116,18 € |
| 500 | 0,44546 € | 222,73 € |
| 1.000 | 0,42960 € | 429,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41657 € | 833,14 € |
| 4.000 | 0,40583 € | 1.623,32 € |
| 6.000 | 0,40045 € | 2.402,70 € |
| 10.000 | 0,39449 € | 3.944,90 € |
| 14.000 | 0,39101 € | 5.474,14 € |
| 20.000 | 0,38766 € | 7.753,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

