74LVX174SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 12.500
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 68
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.980
Unit Price: 0,77000 €
Datasheet
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX174SJX

DigiKey Part Number
74LVX174SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX174SJX
Description
IC FF D-TYPE SINGLE 6BIT 16-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVX174SJX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
12.8ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SOP
Number of Bits per Element
6
Package / Case
16-SOIC (0.209", 5.30mm Width)
Clock Frequency
95 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV174ADRochester Electronics, LLC12.5002156-SN74LV174AD-ND0,80000 €Similar
SN74LV174ADRTexas Instruments68296-14903-1-ND0,47000 €Similar
SN74LV174ANSRTexas Instruments31.980296-37425-1-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes