
SN74LV174ADR | |
|---|---|
DigiKey Part Number | 296-14903-2-ND - Tape & Reel (TR) 296-14903-1-ND - Cut Tape (CT) 296-14903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV174ADR |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV174ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 180 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,30000 € | 7,50 € |
| 100 | 0,26100 € | 26,10 € |
| 250 | 0,24256 € | 60,64 € |
| 500 | 0,23138 € | 115,69 € |
| 1.000 | 0,22516 € | 225,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21252 € | 531,30 € |
| 5.000 | 0,20668 € | 1.033,40 € |
| 7.500 | 0,20376 € | 1.528,20 € |
| 12.500 | 0,20052 € | 2.506,50 € |
| 17.500 | 0,19862 € | 3.475,85 € |
| 25.000 | 0,19680 € | 4.920,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

