Similar

74LVX161284AMTX | |
|---|---|
DigiKey Part Number | 74LVX161284AMTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX161284AMTX |
Description | IC IEEE STD 1284 TX 8BIT 48TSSOP |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX161284AMTX Models |
Category | Number of Bits 8 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Part Status Obsolete | Supplier Device Package 48-TSSOP |
Logic Type IEEE STD 1284 Translation Transceiver | Base Product Number |
Supply Voltage 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV161284DGGR | Texas Instruments | 7.980 | 296-1215-2-ND | 4,22400 € | Similar |


