74LVX00M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 630
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.287
Unit Price: 0,24000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 83.813
Unit Price: 0,84000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33.733
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.473
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.729
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 29.980
Unit Price: 0,28897 €
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX00M

DigiKey Part Number
74LVX00M-ND
Manufacturer
Manufacturer Product Number
74LVX00M
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.8V
Series
Input Logic Level - High
1.5V ~ 2.4V
Packaging
Tube
Max Propagation Delay @ V, Max CL
9.7ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX00DR2Gonsemi630MC74LVX00DR2GOSCT-ND0,29000 €Parametric Equivalent
74LV00D,118Nexperia USA Inc.3.2871727-6643-1-ND0,24000 €Similar
SN74AHC00DRochester Electronics, LLC83.8132156-SN74AHC00D-ND0,84000 €Similar
SN74LV00ADRochester Electronics, LLC33.7332156-SN74LV00AD-ND0,85000 €Similar
SN74LV00ADRTexas Instruments16.473296-1670-1-ND0,35000 €Similar
Obsolete
Marketplace Stock: 179.960 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

179.960In Stock
Ships from Flip Electronics