Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVTH646MTCX | |
|---|---|
DigiKey Part Number | 74LVTH646MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH646MTCX |
Description | IC TXRX 2.7V/3.6V 24-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH646MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH2952PW | Rochester Electronics, LLC | 29.770 | 2156-SN74LVTH2952PW-ND | 1,50000 € | Parametric Equivalent |
| SN74LVTH2952PWR | Texas Instruments | 7.237 | 296-8715-2-ND | 0,87383 € | Parametric Equivalent |
| SN74LVTH543IPWREP | Texas Instruments | 0 | 296-22396-2-ND | 2,63996 € | Parametric Equivalent |
| SN74LVTH543PW | Rochester Electronics, LLC | 7.088 | 2156-SN74LVTH543PW-ND | 1,89000 € | Parametric Equivalent |
| SN74LVTH543PWR | Texas Instruments | 76.900 | 296-8732-1-ND | 1,61000 € | Parametric Equivalent |


