
SN74LVTH652PWR | |
|---|---|
DigiKey Part Number | 296-8740-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH652PWR |
Description | IC TXRX 2.7V/3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH652PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34942 € | 2.698,84 € |
| Unit Price without VAT: | 1,34942 € |
|---|---|
| Unit Price with VAT: | 1,60581 € |

