74LVTH574SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 107.934
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 94.633
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,54092 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH574SJ

DigiKey Part Number
74LVTH574SJ-ND
Manufacturer
Manufacturer Product Number
74LVTH574SJ
Description
IC FF D-TYPE SINGLE 8BIT 20-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVTH574SJ Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.6ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tube
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
190 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOP
Number of Bits per Element
8
Package / Case
20-SOIC (0.209", 5.30mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH574DWRochester Electronics, LLC107.9342156-SN74LVTH574DW-ND0,99000 €Similar
SN74LVTH574DWRTexas Instruments94.633296-SN74LVTH574DWRCT-ND0,84000 €Similar
SN74LVTH574NSRTexas Instruments0296-28680-2-ND0,54092 €Similar
Obsolete
This product is no longer manufactured. View Substitutes