


SN74LVTH574DW | |
|---|---|
DigiKey Part Number | 296-1719-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH574DW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH574DW Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64480 € | 16,12 € |
| 100 | 0,56980 € | 56,98 € |
| 250 | 0,53388 € | 133,47 € |
| 500 | 0,51228 € | 256,14 € |
| 1.000 | 0,49450 € | 494,50 € |
| 2.500 | 0,47572 € | 1.189,30 € |
| 5.000 | 0,46439 € | 2.321,95 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

