Direct
Similar
Similar
Similar
Similar
Parametric Equivalent



74LVTH374MTC | |
|---|---|
DigiKey Part Number | 74LVTH374MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH374MTC |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH374MTC Models |
Category | Max Propagation Delay @ V, Max CL 4.9ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT574PWR | Texas Instruments | 104.347 | 296-1257-1-ND | 2,45000 € | Direct |
| SN74LVTH374DBR | Texas Instruments | 14.849 | 296-8721-1-ND | 0,69000 € | Similar |
| SN74LVTH374IPWREP | Texas Instruments | 0 | 296-22395-2-ND | 1,57527 € | Similar |
| SN74LVTH374PW | Rochester Electronics, LLC | 3.919 | 2156-SN74LVTH374PW-ND | 0,92000 € | Similar |
| SN74LVTH374PWR | Texas Instruments | 12.044 | 296-8723-1-ND | 0,78000 € | Similar |




