Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVTH240SJ | |
|---|---|
DigiKey Part Number | 74LVTH240SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH240SJ |
Description | IC BUFF 2.7V/3.6V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH240SJ Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT240ADW | Rochester Electronics, LLC | 84.513 | 2156-SN74LVT240ADW-ND | 1,01000 € | Similar |
| SN74LVT240ADWR | Texas Instruments | 8.764 | 296-14925-1-ND | 0,86000 € | Similar |
| SN74LVTH240DW | Rochester Electronics, LLC | 56.798 | 2156-SN74LVTH240DW-ND | 1,03000 € | Similar |
| SN74LVTH240DWR | Texas Instruments | 27.450 | 296-8707-2-ND | 0,62042 € | Similar |
| SN74LVT240ANSR | Texas Instruments | 12.000 | 296-28728-2-ND | 0,77339 € | Parametric Equivalent |




