74LVTH16652MEA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,74976 €
Datasheet

Similar


Texas Instruments
In Stock: 16.750
Unit Price: 1,85892 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18.249
Unit Price: 6,97081 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,03392 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.648
Unit Price: 10,20680 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 969
Unit Price: 8,28742 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.305
Unit Price: 2,38000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.846
Unit Price: 1,84171 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.946
Unit Price: 2,46000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.794
Unit Price: 2,88000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.331
Unit Price: 2,07403 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.905
Unit Price: 1,76425 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH16652MEA

DigiKey Part Number
74LVTH16652MEA-ND
Manufacturer
Manufacturer Product Number
74LVTH16652MEA
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH16652MEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes