Direct
Similar
Similar

74LVTH16501MTD | |
|---|---|
DigiKey Part Number | 74LVTH16501MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74LVTH16501MTD |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH16501MTD Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH16501DGGR | Texas Instruments | 0 | 296-8691-1-ND | 2,06000 € | Direct |
| SN74LVTH16501DL | Rochester Electronics, LLC | 6.606 | 2156-SN74LVTH16501DL-ND | 2,95000 € | Similar |
| SN74LVTH16501DLR | Texas Instruments | 0 | 296-SN74LVTH16501DLRCT-ND | 2,24000 € | Similar |



