
SN74LVTH16501DL | |
|---|---|
DigiKey Part Number | 296-8692-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16501DL |
Description | IC UNIV BUS TXRX 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16501DL Models |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-SSOP |
Number of Circuits 18-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

