74LVT245MSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7.721
Unit Price: 0,82000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.060
Unit Price: 0,52496 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18224 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,45000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.677
Unit Price: 0,47000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,34037 €
Datasheet

Similar


Texas Instruments
In Stock: 7.198
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.380
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.717
Unit Price: 0,72000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.865
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.272
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.350
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,47493 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245MSA

DigiKey Part Number
74LVT245MSA-ND
Manufacturer
Manufacturer Product Number
74LVT245MSA
Description
IC TXRX NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
EDA/CAD Models
74LVT245MSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes