74LVT16374MEAX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,44305 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.035
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.223
Unit Price: 1,17000 €
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16374MEAX

DigiKey Part Number
74LVT16374MEAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT16374MEAX
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
EDA/CAD Models
74LVT16374MEAX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
190 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Clock Frequency
160 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT162374DGG,118Nexperia USA Inc.01727-74LVT162374DGG,118TR-ND0,44305 €Similar
74LVT16374ADGG,118Nexperia USA Inc.21727-6698-1-ND0,82000 €Similar
SN74LVTH162374DGGRTexas Instruments4.035296-8672-1-ND1,17000 €Similar
SN74LVTH16374DGGRTexas Instruments15.223296-1263-1-ND1,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes