
SN74LVTH162374DGGR | |
|---|---|
DigiKey Part Number | 296-8672-2-ND - Tape & Reel (TR) 296-8672-1-ND - Cut Tape (CT) 296-8672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162374DGGR |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162374DGGR Models |
Category | Max Propagation Delay @ V, Max CL 5.3ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 190 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77440 € | 19,36 € |
| 100 | 0,68650 € | 68,65 € |
| 250 | 0,64460 € | 161,15 € |
| 500 | 0,62936 € | 314,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58141 € | 1.162,82 € |
| 4.000 | 0,56732 € | 2.269,28 € |
| 6.000 | 0,56027 € | 3.361,62 € |
| 10.000 | 0,55245 € | 5.524,50 € |
| 14.000 | 0,54788 € | 7.670,32 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

