74LVQ374SCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 21.000
Unit Price: 1,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.008
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 53.116
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.025
Unit Price: 0,80037 €
Datasheet

Similar


Texas Instruments
In Stock: 6.780
Unit Price: 0,43030 €
Datasheet

Similar


Texas Instruments
In Stock: 9.994
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 235.837
Unit Price: 0,80000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ374SCX

DigiKey Part Number
74LVQ374SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVQ374SCX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVQ374SCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
75 MHz
Max Propagation Delay @ V, Max CL
13ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes