Similar
Similar
Similar
Similar
Similar

74LVQ240QSCX | |
|---|---|
DigiKey Part Number | 74LVQ240QSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ240QSCX |
Description | IC BUFF 2V/3.6V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVQ240QSCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-LSSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-QSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT240TQCT | Texas Instruments | 4.995 | 296-14570-1-ND | 0,74000 € | Similar |
| SN74LV240ADBR | Texas Instruments | 11.827 | 296-SN74LV240ADBRCT-ND | 0,42000 € | Similar |
| SN74LV240ADGVR | Texas Instruments | 12.000 | 296-3803-2-ND | 0,68842 € | Similar |
| SN74LV240APWR | Texas Instruments | 2.934 | 296-12348-1-ND | 0,76000 € | Similar |
| SN74LV240APWT | Texas Instruments | 6.000 | 296-SN74LV240APWTCT-ND | 0,85000 € | Similar |





