
SN74LV240ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV240ADBRTR-ND - Tape & Reel (TR) 296-SN74LV240ADBRCT-ND - Cut Tape (CT) 296-SN74LV240ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV240ADBR |
Description | IC BUFF 2V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV240ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26240 € | 6,56 € |
| 100 | 0,22800 € | 22,80 € |
| 250 | 0,21156 € | 52,89 € |
| 500 | 0,20164 € | 100,82 € |
| 1.000 | 0,19349 € | 193,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18677 € | 373,54 € |
| 4.000 | 0,18124 € | 724,96 € |
| 6.000 | 0,17847 € | 1.070,82 € |
| 10.000 | 0,17540 € | 1.754,00 € |
| 14.000 | 0,17361 € | 2.430,54 € |
| 20.000 | 0,17188 € | 3.437,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

