74LVQ00SCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 630
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.317
Unit Price: 0,24000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33.733
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.734
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.730
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.321
Unit Price: 0,36000 €
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ00SCX

DigiKey Part Number
74LVQ00SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVQ00SCX
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVQ00SCX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes