Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC240ADTR2G | |
|---|---|
DigiKey Part Number | 74LVC240ADTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC240ADTR2G |
Description | IC BUFF 1.2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
EDA/CAD Models | 74LVC240ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX240DTR2G | onsemi | 421 | MC74LCX240DTR2GOSCT-ND | 0,70000 € | Similar |
| SN74LVC240ADBR | Texas Instruments | 7.376 | 296-SN74LVC240ADBRCT-ND | 0,73000 € | Similar |
| SN74LVC240APW | Rochester Electronics, LLC | 9.382 | 2156-SN74LVC240APW-ND | 1,02000 € | Similar |
| SN74LVC240APWT | Texas Instruments | 6.714 | 296-SN74LVC240APWTCT-ND | 1,02000 € | Similar |
| SN74LVCZ240APW | Rochester Electronics, LLC | 8.541 | 2156-SN74LVCZ240APW-ND | 1,28000 € | Similar |




