74LCXZ245SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.473
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.019
Unit Price: 0,67000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.055
Unit Price: 1,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.523
Unit Price: 0,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 55.628
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.124
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.956
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.791
Unit Price: 1,06715 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 36.840
Unit Price: 1,71000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXZ245SJ

DigiKey Part Number
74LCXZ245SJ-ND
Manufacturer
Manufacturer Product Number
74LCXZ245SJ
Description
IC TXRX NON-INVERT 3.6V 20-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LCXZ245SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes