74LCXR162245MTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 12.907
Unit Price: 2,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 562
Unit Price: 1,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,56046 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.773
Unit Price: 1,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.188
Unit Price: 1,29949 €
Datasheet

Similar


Texas Instruments
In Stock: 9.630
Unit Price: 1,45000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXR162245MTX

DigiKey Part Number
74LCXR162245MTXTR-ND - Tape & Reel (TR)
74LCXR162245MTXCT-ND - Cut Tape (CT)
74LCXR162245MTXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCXR162245MTX
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCXR162245MTX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes