74LCXR162245MEA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,53662 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,53663 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 562
Unit Price: 1,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,57589 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11
Unit Price: 1,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.173
Unit Price: 1,31000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.188
Unit Price: 1,28333 €
Datasheet

Similar


Texas Instruments
In Stock: 9.630
Unit Price: 1,43000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.875
Unit Price: 1,35984 €
Datasheet

Similar


Texas Instruments
In Stock: 14.000
Unit Price: 1,74233 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXR162245MEA

DigiKey Part Number
74LCXR162245MEA-ND
Manufacturer
Manufacturer Product Number
74LCXR162245MEA
Description
IC TXRX 2V/3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCXR162245MEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC162245APVGRenesas Electronics Corporation0800-1657-5-ND0,53662 €Similar
74LVC162245APVG8Renesas Electronics Corporation074LVC162245APVG8-ND0,53663 €Similar
74LVCHR162245APAGRenesas Electronics Corporation56274LVCHR162245APAG-ND1,18000 €Similar
74LVCHR162245APAG8Renesas Electronics Corporation0800-1691-2-ND0,57589 €Similar
74LVCR162245APAGRenesas Electronics Corporation1174LVCR162245APAG-ND1,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes