Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LCXP16245MTDX | |
|---|---|
DigiKey Part Number | 74LCXP16245MTDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCXP16245MTDX |
Description | IC TXRX 2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCXP16245MTDX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16245MTDX | onsemi | 1.779 | 74ALVC16245MTDXFSCT-ND | 2,57000 € | Parametric Equivalent |
| 74LCX16245MTD | onsemi | 2 | 74LCX16245MTD-ND | 1,23000 € | Parametric Equivalent |
| 74LCX16245MTDX | onsemi | 3.115 | 74LCX16245MTDXCT-ND | 1,47000 € | Parametric Equivalent |
| 74LCXP16245MTDX | onsemi | 2.860 | 74LCXP16245MTDXTR-ND | 1,36217 € | Parametric Equivalent |
| 74LVCH16245APAG | Renesas Electronics Corporation | 0 | 800-1685-5-ND | 1,54000 € | Similar |







