74LCXH245MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 938
Unit Price: 10,20000 €
Datasheet

Similar


onsemi
In Stock: 6.491
Unit Price: 8,95000 €
Datasheet

Similar


onsemi
In Stock: 2.490
Unit Price: 8,37000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 754
Unit Price: 7,89000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 432
Unit Price: 7,89000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,98000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.625
Unit Price: 3,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,01433 €
Datasheet

Similar


Texas Instruments
In Stock: 8.294
Unit Price: 6,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 210
Unit Price: 10,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.443
Unit Price: 10,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.318
Unit Price: 8,75000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
20-TSSOP Pkg

74LCXH245MTCX

DigiKey Part Number
74LCXH245MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCXH245MTCX
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCXH245MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types