
74LCX74MTCX | |
|---|---|
DigiKey Part Number | 74LCX74MTCXTR-ND - Tape & Reel (TR) 74LCX74MTCXCT-ND - Cut Tape (CT) 74LCX74MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX74MTCX |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18120 € | 4,53 € |
| 100 | 0,15620 € | 15,62 € |
| 250 | 0,14420 € | 36,05 € |
| 500 | 0,13704 € | 68,52 € |
| 1.000 | 0,13111 € | 131,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12486 € | 312,15 € |
| 5.000 | 0,12109 € | 605,45 € |
| 7.500 | 0,11920 € | 894,00 € |
| 12.500 | 0,11711 € | 1.463,88 € |
| 17.500 | 0,11589 € | 2.028,08 € |
| 25.000 | 0,11472 € | 2.868,00 € |
| 62.500 | 0,11219 € | 7.011,88 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

