Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX74MTCX

DigiKey Part Number
2156-74LCX74MTCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LCX74MTCX
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Manufacturer
Fairchild Semiconductor
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Bulk
Voltage - Supply
2V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.086
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:41086
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4380,17848 €256,65 €
Unit Price without VAT:0,17848 €
Unit Price with VAT:0,21239 €