Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LCX646MSA | |
|---|---|
DigiKey Part Number | 74LCX646MSA-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX646MSA |
Description | IC TXRX 2V/3.6V 24-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX646MSA Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 24-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC646APW | Rochester Electronics, LLC | 1.870 | 2156-SN74LVC646APW-ND | 1,76000 € | Similar |
| SN74LVC646APWR | Texas Instruments | 3.411 | 296-8535-1-ND | 1,38000 € | Similar |
| SN74LVC646APWT | Texas Instruments | 4.000 | SN74LVC646APWT-ND | 1,01090 € | Similar |
| SN74LVC2952ADBR | Texas Instruments | 4.000 | 296-SN74LVC2952ADBRCT-ND | 1,05000 € | Parametric Equivalent |
| SN74LVC543ADBR | Texas Instruments | 32.970 | 296-8522-1-ND | 1,50000 € | Parametric Equivalent |



