
SN74LVC543ADBR | |
|---|---|
DigiKey Part Number | 296-8522-2-ND - Tape & Reel (TR) 296-8522-1-ND - Cut Tape (CT) 296-8522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC543ADBR |
Description | IC TXRX 1.65V/3.6V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC543ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 24-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,00200 € | 25,05 € |
| 100 | 0,89230 € | 89,23 € |
| 250 | 0,83988 € | 209,97 € |
| 500 | 0,82970 € | 414,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76096 € | 1.521,92 € |
| 4.000 | 0,74336 € | 2.973,44 € |
| 6.000 | 0,73455 € | 4.407,30 € |
| 10.000 | 0,72478 € | 7.247,80 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |










