Direct
Similar
Similar
Similar
Similar

74LCX574SJX | |
|---|---|
DigiKey Part Number | 74LCX574SJXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX574SJX |
Description | IC FF D-TYPE SINGLE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX574SJX Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC574ANSR | Texas Instruments | 3.055 | 296-SN74LVC574ANSRCT-ND | 0,99000 € | Direct |
| SN74AC574DWR | Texas Instruments | 1.120 | 296-1062-1-ND | 0,99000 € | Similar |
| SN74LVC574ADW | Rochester Electronics, LLC | 1.842 | 2156-SN74LVC574ADW-ND | 1,21000 € | Similar |
| SN74LVC574ADWR | Texas Instruments | 46.757 | 296-14914-1-ND | 0,87000 € | Similar |
| SN74LVC574AQDWRQ1 | Texas Instruments | 17.069 | 296-31921-1-ND | 0,97000 € | Similar |



