Direct
Similar
Similar
Similar
Similar

74LCX541SJX | |
|---|---|
DigiKey Part Number | 74LCX541SJXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX541SJX |
Description | IC BUFF 2V/3.6V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
EDA/CAD Models | 74LCX541SJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC541ANSR | Texas Instruments | 1.533 | 296-15847-1-ND | 0,82000 € | Direct |
| SN74LVC541ADW | Texas Instruments | 1.018 | 296-8520-5-ND | 0,72520 € | Similar |
| SN74LVC541ADWR | Texas Instruments | 10.266 | 296-14912-1-ND | 0,82000 € | Similar |
| SN74LVC541ANS | Texas Instruments | 3.534 | 296-53356-ND | 1,20000 € | Similar |
| SN74LVC541AQDWRQ1 | Texas Instruments | 24.991 | 296-SN74LVC541AQDWRQ1CT-ND | 1,04000 € | Similar |



