Direct
Similar
Similar
Similar
Similar
Similar

74LCX541SJ | |
|---|---|
DigiKey Part Number | 74LCX541SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX541SJ |
Description | IC BUFF 2V/3.6V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
EDA/CAD Models | 74LCX541SJ Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC541ANSR | Texas Instruments | 1.533 | 296-15847-1-ND | 0,91000 € | Direct |
| SN74LVC541ADW | Texas Instruments | 1.018 | 296-8520-5-ND | 0,79840 € | Similar |
| SN74LVC541ADWR | Texas Instruments | 8.146 | 296-14912-1-ND | 0,94000 € | Similar |
| SN74LVC541ANS | Texas Instruments | 3.534 | 296-53356-ND | 1,31000 € | Similar |
| SN74LVC541AQDWREP | Texas Instruments | 2.282 | 296-22372-1-ND | 2,19000 € | Similar |



