Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX541MSA | |
|---|---|
DigiKey Part Number | 74LCX541MSA-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX541MSA |
Description | IC BUFF 2V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX541MSA Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC541APW,118 | Nexperia USA Inc. | 0 | 1727-6370-1-ND | 0,29000 € | Similar |
| SN74LVC541ADBR | Texas Instruments | 79.790 | 296-8518-1-ND | 0,66000 € | Similar |
| SN74LVC541ADGVR | Texas Instruments | 8.632 | 296-8519-1-ND | 0,75000 € | Similar |
| SN74LVC541APW | Texas Instruments | 3.146 | SN74LVC541APW-ND | 1,02000 € | Similar |
| SN74LVC541APWR | Texas Instruments | 17.645 | 296-8521-1-ND | 0,85000 € | Similar |






