Direct
Similar
Similar
Similar

74LCX374BQX | |
|---|---|
DigiKey Part Number | 74LCX374BQXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX374BQX |
Description | IC FF D-TYPE SGL 8-BIT 20-DQFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-WFQFN Exposed Pad |
EDA/CAD Models | 74LCX374BQX Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-DQFN (2.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-WFQFN Exposed Pad |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC374AQ20-13 | Diodes Incorporated | 0 | 74LVC374AQ20-13-ND | 0,14607 € | Direct |
| 74LVC374ABQ,115 | Nexperia USA Inc. | 0 | 1727-74LVC374ABQ,115TR-ND | 0,13062 € | Similar |
| 74LVC374ABQ-Q100X | Nexperia USA Inc. | 0 | 1727-74LVC374ABQ-Q100XTR-ND | 0,15379 € | Similar |
| SN74LVC574ARGYR | Texas Instruments | 18.319 | 296-13976-1-ND | 0,77000 € | Similar |




