
SN74LVC574ARGYR | |
|---|---|
DigiKey Part Number | 296-13976-2-ND - Tape & Reel (TR) 296-13976-1-ND - Cut Tape (CT) 296-13976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC574ARGYR |
Description | IC FF D-TYPE SGL 8-BIT 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC574ARGYR Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 1.5 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49720 € | 12,43 € |
| 100 | 0,43710 € | 43,71 € |
| 250 | 0,40848 € | 102,12 € |
| 500 | 0,39126 € | 195,63 € |
| 1.000 | 0,39010 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35952 € | 1.078,56 € |
| 6.000 | 0,35094 € | 2.105,64 € |
| 9.000 | 0,34665 € | 3.119,85 € |
| 15.000 | 0,34188 € | 5.128,20 € |
| 21.000 | 0,33910 € | 7.121,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |




